
U444-06N-HDB-AM | |
|---|---|
DigiKey Part Number | TL1921-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HDB-AM |
Description | USB-C TO HDMI ADAPTER |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Category | Type USB to HDMI |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Bulk | Convert To (Adapter End) HDMI Female |
Part Status Obsolete | Features Thunderbolt Compatible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U444-06N-HDR4-B | Eaton Tripp Lite | 57 | 95-U444-06N-HDR4-B-ND | 718,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,50000 Kč | 865,50 Kč |
| 10 | 735,69900 Kč | 7 356,99 Kč |
| 25 | 689,64120 Kč | 17 241,03 Kč |
| 50 | 656,74380 Kč | 32 837,19 Kč |
| Unit Price without VAT: | 865,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,25500 Kč |




