USB to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-HDR4-B

DigiKey Part Number
95-U444-06N-HDR4-B-ND
Manufacturer
Manufacturer Product Number
U444-06N-HDR4-B
Description
USB-C TO HDMI ADAPTER, 4K 60HZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
External Power Supply
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1722,96000 Kč722,96 Kč
10614,48500 Kč6 144,85 Kč
25576,01720 Kč14 400,43 Kč
50548,54340 Kč27 427,17 Kč
100522,38190 Kč52 238,19 Kč
250503,68996 Kč125 922,49 Kč
Manufacturers Standard Package
Unit Price without VAT:722,96000 Kč
Unit Price with VAT:874,78160 Kč