
U444-006-DP8SE | |
|---|---|
DigiKey Part Number | 95-U444-006-DP8SE-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-DP8SE |
Description | CBL ASSY USB-C M 3.1 TO DP M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to DisplayPort Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,43000 Kč | 1 175,43 Kč |
| 10 | 999,09600 Kč | 9 990,96 Kč |
| 25 | 936,56520 Kč | 23 414,13 Kč |
| 50 | 891,90540 Kč | 44 595,27 Kč |
| 100 | 849,38010 Kč | 84 938,01 Kč |
| 250 | 810,16228 Kč | 202 540,57 Kč |
| Unit Price without VAT: | 1 175,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,27030 Kč |




