
P580-003-8K6 | |
|---|---|
DigiKey Part Number | 95-P580-003-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-003-8K6 |
Description | CABLE DISPLAYPORT M TO M 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,92000 Kč | 557,92 Kč |
| 10 | 474,09300 Kč | 4 740,93 Kč |
| 25 | 444,41000 Kč | 11 110,25 Kč |
| 50 | 423,20620 Kč | 21 160,31 Kč |
| 100 | 403,01880 Kč | 40 301,88 Kč |
| 250 | 379,27596 Kč | 94 818,99 Kč |
| Unit Price without VAT: | 557,92000 Kč |
|---|---|
| Unit Price with VAT: | 675,08320 Kč |










