
U444-003-DP | |
---|---|
DigiKey Part Number | TL1946-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-DP |
Description | USB-C TO DISPLAYPORT CABLE, 4K 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DisplayPort Male | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 536,79000 Kč | 536,79 Kč |
10 | 456,30200 Kč | 4 563,02 Kč |
25 | 427,72320 Kč | 10 693,08 Kč |
50 | 407,31400 Kč | 20 365,70 Kč |
100 | 387,88790 Kč | 38 788,79 Kč |
250 | 364,00424 Kč | 91 001,06 Kč |
Unit Price without VAT: | 536,79000 Kč |
---|---|
Unit Price with VAT: | 649,51590 Kč |