U420F-10M-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U420F-10M-V

DigiKey Part Number
95-U420F-10M-V-ND
Manufacturer
Manufacturer Product Number
U420F-10M-V
Description
USB-C TO USB-C PLENUM-RATED FIBE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable C Male to C Male 32.81' (10.0m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
32.81' (10.0m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 714,69000 Kč3 714,69 Kč
103 157,94200 Kč31 579,42 Kč
253 016,72600 Kč75 418,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 714,69000 Kč
Unit Price with VAT:4 494,77490 Kč