
U420F-10M | |
|---|---|
DigiKey Part Number | 95-U420F-10M-ND |
Manufacturer | |
Manufacturer Product Number | U420F-10M |
Description | USB-C TO USB-C FULL-FUNCTION FIB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable C Male to C Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 21 AWG, 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 666,24000 Kč | 6 666,24 Kč |
| 10 | 5 719,85500 Kč | 57 198,55 Kč |
| Unit Price without VAT: | 6 666,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 066,15040 Kč |






