
U359-002 | |
|---|---|
DigiKey Part Number | 95-U359-002-ND |
Manufacturer | |
Manufacturer Product Number | U359-002 |
Description | 2-PORT USB 3.0 PERIPHERAL SHARIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,18000 Kč | 1 266,18 Kč |
| 10 | 1 076,16800 Kč | 10 761,68 Kč |
| 25 | 1 008,82800 Kč | 25 220,70 Kč |
| 50 | 960,72140 Kč | 48 036,07 Kč |
| 100 | 929,68650 Kč | 92 968,65 Kč |
| Unit Price without VAT: | 1 266,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,07780 Kč |



