USB 2.0 Interface USB Switch For Computer Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U215-002

DigiKey Part Number
TL2272-ND
Manufacturer
Manufacturer Product Number
U215-002
Description
2-PORT USB 2.0 HI-SPEED PRINTER/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Interface USB Switch For Computer Systems
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
USB Switch
Specifications
USB 2.0 Interface
For Use With/Related Products
Computer Systems
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1728,42000 Kč728,42 Kč
10646,02400 Kč6 460,24 Kč
25615,95520 Kč15 398,88 Kč
50594,14680 Kč29 707,34 Kč
100573,11940 Kč57 311,94 Kč
250549,35976 Kč137 339,94 Kč
Manufacturers Standard Package
Unit Price without VAT:728,42000 Kč
Unit Price with VAT:881,38820 Kč