


U325-013-IND | |
|---|---|
DigiKey Part Number | TL2425-ND |
Manufacturer | |
Manufacturer Product Number | U325-013-IND |
Description | CBL A PLUG-A PLUG W/COUPL 13' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 13.00' (3.96m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 13.00' (3.96m) | Features Cover, Data Transfer and Charge, Industrial Environments - IP68 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U325-010-IND | Eaton Tripp Lite | 11 | TL2424-ND | 753,93000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,38000 Kč | 750,38 Kč |
| Unit Price without VAT: | 750,38000 Kč |
|---|---|
| Unit Price with VAT: | 907,95980 Kč |


