


U325-010-IND | |
|---|---|
DigiKey Part Number | TL2424-ND |
Manufacturer | |
Manufacturer Product Number | U325-010-IND |
Description | CBL A PLUG-A PLUG W/COUPL 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Cover, Data Transfer and Charge, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,93000 Kč | 753,93 Kč |
| 10 | 640,72300 Kč | 6 407,23 Kč |
| 25 | 600,62160 Kč | 15 015,54 Kč |
| 50 | 571,97040 Kč | 28 598,52 Kč |
| 100 | 544,69140 Kč | 54 469,14 Kč |
| 250 | 510,63192 Kč | 127 657,98 Kč |
| Unit Price without VAT: | 753,93000 Kč |
|---|---|
| Unit Price with VAT: | 912,25530 Kč |


