
U280-W01-QC3 | |
|---|---|
DigiKey Part Number | TL2284-ND |
Manufacturer | |
Manufacturer Product Number | U280-W01-QC3 |
Description | BATT CHARGER WALL MT 5V 2.4A |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Input Type Fixed Blade |
Manufacturer Eaton Tripp Lite | Voltage - Input 120 ~ 240 VAC |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U280-W01-QC3-1 | Eaton Tripp Lite | 32 | 95-U280-W01-QC3-1-ND | 653,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |






