
U280-W01-QC3-1 | |
|---|---|
DigiKey Part Number | 95-U280-W01-QC3-1-ND |
Manufacturer | |
Manufacturer Product Number | U280-W01-QC3-1 |
Description | BATT CHG USB WALL MT 3.6-6.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.20" L x 1.70" W x 1.10" H (55.9mm x 43.2mm x 27.9mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,66000 Kč | 657,66 Kč |
| 5 | 604,74200 Kč | 3 023,71 Kč |
| 10 | 583,28200 Kč | 5 832,82 Kč |
| 25 | 556,08600 Kč | 13 902,15 Kč |
| 50 | 536,36040 Kč | 26 818,02 Kč |
| 100 | 517,33610 Kč | 51 733,61 Kč |
| 250 | 493,21868 Kč | 123 304,67 Kč |
| Unit Price without VAT: | 657,66000 Kč |
|---|---|
| Unit Price with VAT: | 795,76860 Kč |







