
U236-MMF-LC | |
|---|---|
DigiKey Part Number | 95-U236-MMF-LC-ND |
Manufacturer | |
Manufacturer Product Number | U236-MMF-LC |
Description | USB 2.0 ETHERNET NIC ADAPTER - 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet |
Datasheet | Datasheet |
Category | Type USB to Ethernet |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - A 2.0 Male |
Packaging Bulk | Convert To (Adapter End) LC Duplex Female, RJ45 Female |
Part Status Active | Features LED Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 556,49000 Kč | 3 556,49 Kč |
| 10 | 3 023,31800 Kč | 30 233,18 Kč |
| 25 | 2 834,24560 Kč | 70 856,14 Kč |
| 50 | 2 699,15640 Kč | 134 957,82 Kč |
| Unit Price without VAT: | 3 556,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 303,35290 Kč |




