
N785-001-SC | |
|---|---|
DigiKey Part Number | N785-001-SC-ND |
Manufacturer | |
Manufacturer Product Number | N785-001-SC |
Description | FIBER MEDIA CONVERTER RJ45 SC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-LX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Eaton Tripp Lite | Fiber Type 1000BASE-LX (Multimode) |
Packaging Bulk | Distance 2km |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Operating Temperature 0°C ~ 60°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 584,64000 Kč | 3 584,64 Kč |
| 10 | 3 047,32200 Kč | 30 473,22 Kč |
| 25 | 2 903,86960 Kč | 72 596,74 Kč |
| Unit Price without VAT: | 3 584,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 337,41440 Kč |



