
U050AB-003-WH | |
|---|---|
DigiKey Part Number | 95-U050AB-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | U050AB-003-WH |
Description | CBL USB2.0 A PLUG-MCR B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Antibacterial Cable, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,22000 Kč | 652,20 Kč |
| 25 | 61,12080 Kč | 1 528,02 Kč |
| 50 | 58,19800 Kč | 2 909,90 Kč |
| 100 | 55,42000 Kč | 5 542,00 Kč |
| 250 | 51,94988 Kč | 12 987,47 Kč |
| 500 | 49,47044 Kč | 24 735,22 Kč |
| 1 000 | 47,11048 Kč | 47 110,48 Kč |
| 2 500 | 44,16383 Kč | 110 409,57 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





