U040-06N-MIC-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U040-06N-MIC-F

DigiKey Part Number
TL727-ND
Manufacturer
Manufacturer Product Number
U040-06N-MIC-F
Description
CBL USB2.0 MCR B RCP-C PLUG 0.5'
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Female to C Male 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
0.50' (152.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,78000 Kč94,78 Kč
Manufacturers Standard Package
Unit Price without VAT:94,78000 Kč
Unit Price with VAT:114,68380 Kč