
U420-16N-G25AFL | |
|---|---|
DigiKey Part Number | 95-U420-16N-G25AFL-ND |
Manufacturer | |
Manufacturer Product Number | U420-16N-G25AFL |
Description | CABLE C PLUG TO C PLUG 1.33' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.33' (406.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.33' (406.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 304,70200 Kč | 3 047,02 Kč |
| 25 | 285,61480 Kč | 7 140,37 Kč |
| 50 | 271,98700 Kč | 13 599,35 Kč |
| 100 | 259,00820 Kč | 25 900,82 Kč |
| 250 | 242,80660 Kč | 60 701,65 Kč |
| 500 | 233,86522 Kč | 116 932,61 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |


