
U038AB-006-S-LB | |
|---|---|
DigiKey Part Number | 95-U038AB-006-S-LB-ND |
Manufacturer | |
Manufacturer Product Number | U038AB-006-S-LB |
Description | SAFE-IT USB-A TO USB-C ANTIBACTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,70000 Kč | 314,70 Kč |
| 5 | 269,06200 Kč | 1 345,31 Kč |
| 10 | 251,48400 Kč | 2 514,84 Kč |
| 25 | 230,00920 Kč | 5 750,23 Kč |
| 50 | 214,98360 Kč | 10 749,18 Kč |
| 100 | 207,86880 Kč | 20 786,88 Kč |
| Unit Price without VAT: | 314,70000 Kč |
|---|---|
| Unit Price with VAT: | 380,78700 Kč |



