
TLP310U30CLAMPB | |
|---|---|
DigiKey Part Number | 95-TLP310U30CLAMPB-ND |
Manufacturer | |
Manufacturer Product Number | TLP310U30CLAMPB |
Description | EATON TRIPP LITE SERIES 3-OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R (3) | |
Voltage - Input | 120VAC | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 10' (3.05m) | |
Approval Agency | FCC | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,40000 Kč | 1 220,40 Kč |
| 5 | 1 138,97400 Kč | 5 694,87 Kč |
| 10 | 1 105,60800 Kč | 11 056,08 Kč |
| 25 | 1 063,01960 Kč | 26 575,49 Kč |
| 50 | 1 031,89640 Kč | 51 594,82 Kč |
| 100 | 1 001,67810 Kč | 100 167,81 Kč |
| Unit Price without VAT: | 1 220,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 476,68400 Kč |


