
TLP308U20CLAMP | |
|---|---|
DigiKey Part Number | 95-TLP308U20CLAMP-ND |
Manufacturer | |
Manufacturer Product Number | TLP308U20CLAMP |
Description | EATON TRIPP LITE SERIES 3-OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R (3) | |
Voltage - Input | 120VAC | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 8' (2.44m) | |
Approval Agency | FCC | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| 5 | 921,14000 Kč | 4 605,70 Kč |
| 10 | 894,20000 Kč | 8 942,00 Kč |
| 25 | 859,74200 Kč | 21 493,55 Kč |
| 50 | 834,57400 Kč | 41 728,70 Kč |
| 100 | 810,13430 Kč | 81 013,43 Kč |
| 250 | 778,92920 Kč | 194 732,30 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |





