Outlet Strip, Power Strip, Surge Protector 750J Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUPER6OMNID

DigiKey Part Number
95-SUPER6OMNID-ND
Manufacturer
Manufacturer Product Number
SUPER6OMNID
Description
SUPER6OMNI D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 750J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
10A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
-
AC Outlets
6
Connector - AC Output
-
Voltage - Input
230V
Housing Material
Plastic
Media Lines Protected
-
Energy
750J
Cord Length
5.9' (1.80m)
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,67000 Kč855,67 Kč
5798,68000 Kč3 993,40 Kč
10775,30900 Kč7 753,09 Kč
25745,43720 Kč18 635,93 Kč
50723,61620 Kč36 180,81 Kč
100702,42720 Kč70 242,72 Kč
250675,37128 Kč168 842,82 Kč
Manufacturers Standard Package
Unit Price without VAT:855,67000 Kč
Unit Price with VAT:1 035,36070 Kč