
SUPER6OMNI D | |
|---|---|
DigiKey Part Number | TL485-ND |
Manufacturer | |
Manufacturer Product Number | SUPER6OMNI D |
Description | SURGE SUPPR 6OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 750J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 6 | |
Connector - AC Output | - | |
Voltage - Input | 230V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 750J | |
Cord Length | 6' (1.83m) | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| 5 | 798,68000 Kč | 3 993,40 Kč |
| 10 | 775,30900 Kč | 7 753,09 Kč |
| 25 | 745,43720 Kč | 18 635,93 Kč |
| 50 | 723,61620 Kč | 36 180,81 Kč |
| 100 | 702,42720 Kč | 70 242,72 Kč |
| 250 | 675,37128 Kč | 168 842,82 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |




