
SU6000RT | |
|---|---|
DigiKey Part Number | 95-SU6000RT-ND |
Manufacturer | |
Manufacturer Product Number | SU6000RT |
Description | EATON TRIPP LITE SERIES SMARTONL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5.4kW 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Manufacturer Eaton Tripp Lite | Input Connector Hardwire, NEMA L6-30P |
Packaging Box | Output Connector Hardwired, NEMA L6-20R (2), NEMA L6-30R (2) |
Part Status Active | Cord Length 10' (3.05m) |
Type Online (Double Conversion) | Approval Agency cUL, NOM |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Size / Dimension 27.030" L x 17.300" W (686.56mm x 439.42mm) |
Applications General Purpose, Industrial Control | Height 5.100" (129.54mm) |
Form Rackmount, Tower | Shelf Life Start Manufacture Charge Date |
Power - Rated 6kVA / 5.4kW | Weight 106 lbs (48.08 kg) |
AC Outlets 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 874,38000 Kč | 103 874,38 Kč |
| Unit Price without VAT: | 103 874,38000 Kč |
|---|---|
| Unit Price with VAT: | 125 687,99980 Kč |












