
SU6000RTF | |
|---|---|
DigiKey Part Number | 95-SU6000RTF-ND |
Manufacturer | |
Manufacturer Product Number | SU6000RTF |
Description | EATON TRIPP LITE SERIES SMARTONL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 5.4kW 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 21 (UPS) |
Manufacturer Eaton Tripp Lite | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Packaging Box | Input Connector Hardwire, NEMA L6-30P |
Part Status Active | Output Connector Hardwired, NEMA 5-20R (18), NEMA L6-20R (2), NEMA L6-30R (1) |
Type Online (Double Conversion) | Cord Length 10' (3.05m) |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Approval Agency cUL, NOM |
Applications General Purpose, Industrial Control | Size / Dimension 27.030" L x 17.300" W (686.56mm x 439.42mm) |
Form Rackmount, Tower | Height 10.200" (259.08mm) |
Power - Rated 6kVA / 5.4kW | Shelf Life Start Manufacture Charge Date |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119 122,24000 Kč | 119 122,24 Kč |
| Unit Price without VAT: | 119 122,24000 Kč |
|---|---|
| Unit Price with VAT: | 144 137,91040 Kč |









