
SU3000LCD2UHVTF | |
|---|---|
DigiKey Part Number | 95-SU3000LCD2UHVTF-ND |
Manufacturer | |
Manufacturer Product Number | SU3000LCD2UHVTF |
Description | SMARTONLINE 208/120V UPS WITH ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater, Network, Single Phase 3kVA / 2700W 120V, 208V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 20 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 208V | |
Input Connector | Hardwired | |
Output Connector | NEMA 5-15/20R (4), NEMA 6-15/20R (6), NEMA L6-20R (2) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, UL | |
Size / Dimension | 24.250" L x 17.340" W (615.95mm x 440.44mm) | |
Height | 6.960" (176.78mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102 900,70000 Kč | 102 900,70 Kč |
| Unit Price without VAT: | 102 900,70000 Kč |
|---|---|
| Unit Price with VAT: | 124 509,84700 Kč |









