
SRFANROOFWD | |
|---|---|
DigiKey Part Number | 95-SRFANROOFWD-ND |
Manufacturer | |
Manufacturer Product Number | SRFANROOFWD |
Description | EATON TRIPP LITE SERIES SMARTRAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan Kit | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 096,48000 Kč | 7 096,48 Kč |
| 5 | 6 881,04400 Kč | 34 405,22 Kč |
| Unit Price without VAT: | 7 096,48000 Kč |
|---|---|
| Unit Price with VAT: | 8 586,74080 Kč |


