
SRCABLERING1UHD | |
|---|---|
DigiKey Part Number | 95-SRCABLERING1UHD-ND |
Manufacturer | |
Manufacturer Product Number | SRCABLERING1UHD |
Description | HORIZONTAL CABLE MANAGERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Horizontal Cable Managers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Cable Managers | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,19000 Kč | 1 746,19 Kč |
| 10 | 1 549,06400 Kč | 15 490,64 Kč |
| 25 | 1 477,00760 Kč | 36 925,19 Kč |
| 50 | 1 424,74360 Kč | 71 237,18 Kč |
| 100 | 1 374,33170 Kč | 137 433,17 Kč |
| Unit Price without VAT: | 1 746,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 112,88990 Kč |





