
ETN-ENC442442S | |
|---|---|
DigiKey Part Number | 95-ETN-ENC442442S-ND |
Manufacturer | |
Manufacturer Product Number | ETN-ENC442442S |
Description | RACK STEEL 42X24X84 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 24.000" W x 84.000" H (1066.80mm x 609.60mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.000" L x 24.000" W x 84.000" H (1066.80mm x 609.60mm x 2133.60mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 246,99000 Kč | 97 246,99 Kč |
| Unit Price without VAT: | 97 246,99000 Kč |
|---|---|
| Unit Price with VAT: | 117 668,85790 Kč |














