SR2POST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 3
Unit Price: 5 751,56000 Kč
Datasheet
Metal, Aluminum Open Rack Open Rack, Single Frame 13.543" L x 20.276" W x 84.016" H (344.00mm x 515.00mm x 2134.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2POST

DigiKey Part Number
SR2POST-ND
Manufacturer
Manufacturer Product Number
SR2POST
Description
RACK ALUM 13.5X20.2X84.0 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 13.543" L x 20.276" W x 84.016" H (344.00mm x 515.00mm x 2134.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
13.543" L x 20.276" W x 84.016" H (344.00mm x 515.00mm x 2134.00mm)
Manufacturer
Eaton Tripp Lite
Door
Doorless
Series
Features
Cable Entry Systems
Packaging
Bulk
Mounting Rails
One Pair
Part Status
Active
Material
Metal, Aluminum
Type
Open Rack
Color
Black
Style
Open Rack, Single Frame
Shipping Info
Shipped from DigiKey
Number of Units
45U
Weight
29 lbs (13.2 kg)
Dimensions - Panel
4.724" L x 17.795" W x 79.508" H (120.00mm x 452.00mm x 2019.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB-2PA1945BKHammond Manufacturing3RB-2PA1945BK-ND5 751,56000 KčSimilar
Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 643,77000 Kč6 643,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6 643,77000 Kč
Unit Price with VAT:8 038,96170 Kč