Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.95kVA / 1.95kW 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART2200RXLTAA

DigiKey Part Number
95-SMART2200RXLTAA-ND
Manufacturer
Manufacturer Product Number
SMART2200RXLTAA
Description
EATON TRIPP LITE SERIES UPS SMAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.95kVA / 1.95kW 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120V
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
1.95kVA / 1.95kW
AC Outlets
7 (UPS)
Backup Time - Max Load
12 minutes
Media Lines Protected
RS-232
Voltage - Output
120V
Input Connector
NEMA 5-20P
Output Connector
NEMA 5-20R (6), NEMA L5-20R (1)
Cord Length
10' (3.05m)
Approval Agency
CE, CSA, FCC
Size / Dimension
23.700" L x 17.000" W (601.98mm x 431.80mm)
Height
3.400" (86.36mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
138 769,45000 Kč38 769,45 Kč
Manufacturers Standard Package
Unit Price without VAT:38 769,45000 Kč
Unit Price with VAT:46 911,03450 Kč