
BP72VRXLTAA | |
|---|---|
DigiKey Part Number | 95-BP72VRXLTAA-ND |
Manufacturer | |
Manufacturer Product Number | BP72VRXLTAA |
Description | EATON TRIPP LITE SERIES 72V EXTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | UPS Systems | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 094,83000 Kč | 43 094,83 Kč |
| Unit Price without VAT: | 43 094,83000 Kč |
|---|---|
| Unit Price with VAT: | 52 144,74430 Kč |




