
SK5BUCAM | |
|---|---|
DigiKey Part Number | 95-SK5BUCAM-ND |
Manufacturer | |
Manufacturer Product Number | SK5BUCAM |
Description | SAFE-IT 5-OUTLET SURGE PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1050J Direct Plug-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Direct Plug-In | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 5 | |
Connector - AC Output | NEMA 5-15R (5) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 1050J | |
Cord Length | - | |
Approval Agency | UL | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,35000 Kč | 777,35 Kč |
| 5 | 725,43800 Kč | 3 627,19 Kč |
| 10 | 704,21000 Kč | 7 042,10 Kč |
| 25 | 677,08480 Kč | 16 927,12 Kč |
| 50 | 657,25840 Kč | 32 862,92 Kč |
| 100 | 638,02000 Kč | 63 802,00 Kč |
| 250 | 613,44228 Kč | 153 360,57 Kč |
| Unit Price without VAT: | 777,35000 Kč |
|---|---|
| Unit Price with VAT: | 940,59350 Kč |




