
PS615 | |
|---|---|
DigiKey Part Number | TL1710-ND |
Manufacturer | |
Manufacturer Product Number | PS615 |
Description | POWER STRIP 5-15R 6 OUTLET 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Packaging Bulk | AC Outlets 6 |
Part Status Active | Connector - AC Output NEMA 5-15R (6) |
Type Outlet Strip, Power Strip | Voltage - Input 120V |
Mounting Type Chassis Mount | Housing Material Plastic |
Current - Max 15A | Cord Length 15' (4.57m) |
Region Utilized North America | Approval Agency CSA, cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1584T6B1 | Hammond Manufacturing | 5 | HM1878-ND | 1 534,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,71000 Kč | 904,71 Kč |
| 5 | 844,44000 Kč | 4 222,20 Kč |
| 10 | 819,70500 Kč | 8 197,05 Kč |
| 25 | 788,13760 Kč | 19 703,44 Kč |
| 50 | 765,06320 Kč | 38 253,16 Kč |
| 100 | 742,66440 Kč | 74 266,44 Kč |
| 250 | 714,05480 Kč | 178 513,70 Kč |
| Unit Price without VAT: | 904,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,69910 Kč |


