Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584T6B1

DigiKey Part Number
HM1878-ND
Manufacturer
Manufacturer Product Number
1584T6B1
Description
POWER STRIP 13" 15A 6OUT 15'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584T6B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Hammond Manufacturing
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
6
Packaging
Bag
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip
Housing Material
Aluminum and Steel
Mounting Type
Bench, Wall
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 534,13000 Kč1 534,13 Kč
51 423,22200 Kč7 116,11 Kč
101 378,13100 Kč13 781,31 Kč
251 320,86240 Kč33 021,56 Kč
501 279,24720 Kč63 962,36 Kč
1001 239,02730 Kč123 902,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 534,13000 Kč
Unit Price with VAT:1 856,29730 Kč