
PDUMH30HVNET | |
|---|---|
DigiKey Part Number | PDUMH30HVNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30HVNET |
Description | PDU SWITCHED 30A C13 16 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L6-30P |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output IEC 320-C13 |
Part Status Active | Voltage - Input 208V, 240V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 30A | Approval Agency NOM, UL |
Region Utilized International | Features Load Meter |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 776,82000 Kč | 21 776,82 Kč |
| 5 | 20 324,88800 Kč | 101 624,44 Kč |
| 10 | 19 771,46500 Kč | 197 714,65 Kč |
| Unit Price without VAT: | 21 776,82000 Kč |
|---|---|
| Unit Price with VAT: | 26 349,95220 Kč |










