PDU, Surge Protector Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3V6L2130

DigiKey Part Number
95-PDU3V6L2130-ND
Manufacturer
Manufacturer Product Number
PDU3V6L2130
Description
8.6KW 208/120V THREE-PHASE BASIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Vertical
Current - Max
24A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-30P
AC Outlets
48
Connector - AC Output
NEMA 5-15/20R (6), C13 (36), C19 (6)
Voltage - Input
120V, 208V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, NOM, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 225,63000 Kč18 225,63 Kč
Manufacturers Standard Package
Unit Price without VAT:18 225,63000 Kč
Unit Price with VAT:22 053,01230 Kč