
PDU3MV6H50A | |
|---|---|
DigiKey Part Number | TL1901-ND |
Manufacturer | |
Manufacturer Product Number | PDU3MV6H50A |
Description | PDU 3-PHASE METERED 208V 14.4KW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 40A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | CS8365C | |
AC Outlets | 45 | |
Connector - AC Output | IEC 320-C13 (36), C19 (6), NEMA L6-30R (3) | |
Voltage - Input | 208V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 314,14000 Kč | 25 314,14 Kč |
| 5 | 23 626,48800 Kč | 118 132,44 Kč |
| Unit Price without VAT: | 25 314,14000 Kč |
|---|---|
| Unit Price with VAT: | 30 630,10940 Kč |







