
P782-010-DH | |
|---|---|
DigiKey Part Number | P782-010-DH-ND |
Manufacturer | |
Manufacturer Product Number | P782-010-DH |
Description | HDMI/DVI/USB KVM CABLE KIT, 10 F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.0' (3.05m) USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | HDMI Female, HDMI Male, USB - B 2.0 Male | |
Convert To (Adapter End) | DVI-D Dual Link Male, HDMI Male, USB - A 2.0 Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | KVM Switch P782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,03000 Kč | 615,03 Kč |
| Unit Price without VAT: | 615,03000 Kč |
|---|---|
| Unit Price with VAT: | 744,18630 Kč |





