
B002-DV1AC8-N4 | |
|---|---|
DigiKey Part Number | 95-B002-DV1AC8-N4-ND |
Manufacturer | |
Manufacturer Product Number | B002-DV1AC8-N4 |
Description | SECURE KVM SWITCH, 8-PORT, SINGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Supply | |
Requires | - | |
Size | 16.93" L x 8.66" W x 1.76" H (430.0mm x 220.0mm x 44.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74 152,97000 Kč | 74 152,97 Kč |
| Unit Price without VAT: | 74 152,97000 Kč |
|---|---|
| Unit Price with VAT: | 89 725,09370 Kč |





