
P586-006-HDMI | |
|---|---|
DigiKey Part Number | TL2194-ND |
Manufacturer | |
Manufacturer Product Number | P586-006-HDMI |
Description | CBL DISPLAYPORT M TO HDMI-A M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,69000 Kč | 645,69 Kč |
| 10 | 548,86700 Kč | 5 488,67 Kč |
| 25 | 514,50120 Kč | 12 862,53 Kč |
| 50 | 489,95060 Kč | 24 497,53 Kč |
| 100 | 466,58610 Kč | 46 658,61 Kč |
| 250 | 445,15760 Kč | 111 289,40 Kč |
| Unit Price without VAT: | 645,69000 Kč |
|---|---|
| Unit Price with VAT: | 781,28490 Kč |



