
P137-06N-HDV | |
|---|---|
DigiKey Part Number | TL1600-ND |
Manufacturer | |
Manufacturer Product Number | P137-06N-HDV |
Description | DISPLAYPRT-MINI TO DVI/HDMI/VGA |
Customer Reference | |
Detailed Description | DisplayPort - Mini to DVI, HDMI, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DisplayPort - Mini to DVI, HDMI, VGA | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | D-Sub HD15 Female, DVI-D Dual Link Female, HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,90000 Kč | 805,90 Kč |
| 10 | 684,93400 Kč | 6 849,34 Kč |
| 25 | 642,06000 Kč | 16 051,50 Kč |
| 50 | 611,43240 Kč | 30 571,62 Kč |
| Unit Price without VAT: | 805,90000 Kč |
|---|---|
| Unit Price with VAT: | 975,13900 Kč |






