P584-003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 76
Unit Price: 118,01000 Kč
Datasheet
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P584-003

DigiKey Part Number
TL743-ND
Manufacturer
Manufacturer Product Number
P584-003
Description
CBL M-M MINI DISPLAYPORT 3' SHLD
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes