
P582-010-4K6AE | |
|---|---|
DigiKey Part Number | 95-P582-010-4K6AE-ND |
Manufacturer | |
Manufacturer Product Number | P582-010-4K6AE |
Description | CBL DISPLAYPRT M TO HDMI-A M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,56000 Kč | 1 218,56 Kč |
| 10 | 1 035,81300 Kč | 10 358,13 Kč |
| 25 | 971,00280 Kč | 24 275,07 Kč |
| 50 | 924,70620 Kč | 46 235,31 Kč |
| 100 | 892,30510 Kč | 89 230,51 Kč |
| Unit Price without VAT: | 1 218,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 474,45760 Kč |



