
P582-010 | |
|---|---|
DigiKey Part Number | P582-010-ND |
Manufacturer | |
Manufacturer Product Number | P582-010 |
Description | CBL DISPLAYPRT M TO HDMI-A M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,44000 Kč | 842,44 Kč |
| 10 | 716,07400 Kč | 7 160,74 Kč |
| 25 | 671,24720 Kč | 16 781,18 Kč |
| 50 | 639,23380 Kč | 31 961,69 Kč |
| 100 | 608,74880 Kč | 60 874,88 Kč |
| 250 | 570,68784 Kč | 142 671,96 Kč |
| Unit Price without VAT: | 842,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,35240 Kč |


