P582-006-HD-V2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 545
Unit Price: 586,68000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 88
Unit Price: 732,20000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 231
Unit Price: 1 015,67000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 786
Unit Price: 89,03000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 423
Unit Price: 457,76000 Kč
Datasheet

Parametric Equivalent


UNC Group, LLC
In Stock: 68
Unit Price: 620,07000 Kč
Datasheet
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P582-006-HD-V2A

DigiKey Part Number
P582-006-HD-V2A-ND
Manufacturer
Manufacturer Product Number
P582-006-HD-V2A
Description
CBL DISPLAYPORT M TO HDMI-A M 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P582-006Eaton Tripp Lite545TL1679-ND586,68000 KčParametric Equivalent
P582-006-V2Eaton Tripp Lite88TL1681-ND732,20000 KčParametric Equivalent
P582-006-V2-ACTEaton Tripp Lite231TL1680-ND1 015,67000 KčParametric Equivalent
AK-AV-05AKYGA7864214-AK-AV-05-ND89,03000 KčParametric Equivalent
BC-DH006FCinch Connectivity Solutions423116-BC-DH006F-ND457,76000 KčParametric Equivalent
Available To Order
Factory Stock: 1 072
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 627,55000 Kč1 627,55 Kč
101 383,45300 Kč13 834,53 Kč
251 296,88680 Kč32 422,17 Kč
501 235,05200 Kč61 752,60 Kč
1001 176,18620 Kč117 618,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 627,55000 Kč
Unit Price with VAT:1 969,33550 Kč