Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P582-006-V2-ACT

DigiKey Part Number
TL1680-ND
Manufacturer
Manufacturer Product Number
P582-006-V2-ACT
Description
CBL DISPLAYPORT M TO HDMI-A M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 008,78000 Kč1 008,78 Kč
10857,34900 Kč8 573,49 Kč
25803,69600 Kč20 092,40 Kč
50765,36760 Kč38 268,38 Kč
100728,87680 Kč72 887,68 Kč
250725,51112 Kč181 377,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,78000 Kč
Unit Price with VAT:1 220,62380 Kč