P582-003-V2-ACT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 586,05000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: 1 521,31000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 105
Unit Price: 609,57000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 201
Unit Price: 431,72000 Kč
Datasheet
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 3.00' (914.40mm)
P582-0xx

P582-003-V2-ACT

DigiKey Part Number
P582-003-V2-ACT-ND
Manufacturer
Manufacturer Product Number
P582-003-V2-ACT
Description
CBL DISPLAYPORT M TO HDMI-A M 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P582-003Eaton Tripp Lite0TL2184-ND586,05000 KčParametric Equivalent
P582-003-HD-V2AEaton Tripp Lite9P582-003-HD-V2A-ND1 521,31000 KčParametric Equivalent
P582-003-V2Eaton Tripp Lite105TL2185-ND609,57000 KčParametric Equivalent
BC-DH003FCinch Connectivity Solutions201116-BC-DH003F-ND431,72000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1914,67000 Kč914,67 Kč
10777,43000 Kč7 774,30 Kč
25728,78160 Kč18 219,54 Kč
50694,01740 Kč34 700,87 Kč
100660,92670 Kč66 092,67 Kč
250651,46296 Kč162 865,74 Kč
Manufacturers Standard Package
Unit Price without VAT:914,67000 Kč
Unit Price with VAT:1 106,75070 Kč