
P582-003-HD-V2A | |
|---|---|
DigiKey Part Number | P582-003-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P582-003-HD-V2A |
Description | CBL DISPLAYPORT M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 521,31000 Kč | 1 521,31 Kč |
| 10 | 1 293,16200 Kč | 12 931,62 Kč |
| 25 | 1 212,24800 Kč | 30 306,20 Kč |
| 50 | 1 154,43640 Kč | 57 721,82 Kč |
| 100 | 1 136,51680 Kč | 113 651,68 Kč |
| Unit Price without VAT: | 1 521,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,78510 Kč |


