New Product
P580-020-8K6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P580-020-8K6

DigiKey Part Number
95-P580-020-8K6-ND
Manufacturer
Manufacturer Product Number
P580-020-8K6
Description
EATON TRIPP LITE SERIES DISPLAYP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
20.0' (6.10m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 253,76000 Kč1 253,76 Kč
101 065,64200 Kč10 656,42 Kč
25998,94840 Kč24 973,71 Kč
50951,31440 Kč47 565,72 Kč
100920,42560 Kč92 042,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 253,76000 Kč
Unit Price with VAT:1 517,04960 Kč